• Power Supplies - Chassis Mount

PT-6503 - Power Supplies - Chassis Mount

1 Results
1 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: PT-6503
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 61.8W 3.3 5 12V Open Frame

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
61.8 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
3 Output
3.3 VDC
6 A
5 VDC
6 A
Open Frame
3 kVAC
72 %
Industrial
127 mm
76 mm
42 mm
IEC 62368-1
PT-6503