QP-150 - Power Supplies - Chassis Mount
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 153.2 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 4 Output | 5 VDC | 10 A | 12 VDC | 4 A | Enclosed | 3 kVAC | 78 % | Industrial | 199 mm | 99 mm | 50 mm | QP-150 | ||||
0In Stock | 150 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 4 Output | 5 VDC | 15 A | 12 VDC | 4 A | Enclosed | 3 kVAC | 76 % | Industrial | 199 mm | 99 mm | 50 mm | QP-150 | ||||
0In Stock | 152 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 4 Output | 5 VDC | 10 A | 3.3 VDC | 10 A | Enclosed | 3 kVAC | 74 % | Industrial | 199 mm | 99 mm | 50 mm | QP-150 | ||||
0In Stock | 150.2 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 4 Output | 5 VDC | 10 A | 3.3 VDC | 10 A | Enclosed | 3 kVAC | 76 % | Industrial | 199 mm | 99 mm | 50 mm | QP-150 | ||||
0In Stock | 152 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 4 Output | 5 VDC | 10 A | 15 VDC | 3 A | Enclosed | 3 kVAC | 78 % | Industrial | 199 mm | 99 mm | 50 mm | QP-150 | ||||
0In Stock | 153 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 4 Output | 5 VDC | 15 A | 15 VDC | 3 A | Enclosed | 3 kVAC | 77 % | Industrial | 199 mm | 99 mm | 50 mm | QP-150 | ||||
0In Stock | 146 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 4 Output | 5 VDC | 10 A | 3.3 VDC | 10 A | Enclosed | 3 kVAC | 73 % | Industrial | 199 mm | 99 mm | 50 mm | QP-150 | ||||
0In Stock | 150.2 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 4 Output | 5 VDC | 10 A | 3.3 VDC | 10 A | Enclosed | 3 kVAC | 75 % | Industrial | 199 mm | 99 mm | 50 mm | QP-150 |