QP-320 - Power Supplies - Chassis Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 316 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 4 Output | 5 VDC | 20 A | 15 VDC | 8 A | Enclosed | 3 kVAC | 83 % | Industrial | 215 mm | 115 mm | 50 mm | IEC 62368-1 | QP-320 | |||
0In Stock | 316 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 4 Output | 5 VDC | 20 A | 12 VDC | 10 A | Enclosed | 3 kVAC | 83 % | Industrial | 215 mm | 115 mm | 50 mm | IEC 62368-1 | QP-320 |