RD-125 - Power Supplies - Chassis Mount
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RD-125-1224 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 12V/3.7A 24V/3.7A 133.2W | 0In Stock | 133.2 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 373 VDC | 2 Output | 12 VDC | 3.7 A | 24 VDC | 3.7 A | Enclosed | 3 kVAC | 85 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RD-125 | |||
Mfr: RD-125-2448 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 144W 24V/2A 48V/2A Open Frame | 0In Stock | 144 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 373 VDC | 2 Output | 24 VDC | 2 A | 48 VDC | 2 A | Enclosed | 3 kVAC | 86 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RD-125 | |||
Mfr: RD-125-4824 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 144W 48V/2A 24V/2A Open Frame | 0In Stock | 144 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 373 VDC | 2 Output | 48 VDC | 2 A | 24 VDC | 2 A | Enclosed | 3 kVAC | 86 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RD-125 | |||
0In Stock | 130.9 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 373 VDC | 2 Output | 5 VDC | 7.7 A | 12 VDC | 7.7 A | Enclosed | 3 kVAC | 82 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RD-125 | LM100-10D0524-30 LM90-12A15 | |||
0In Stock | 133.4 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 373 VDC | 2 Output | 5 VDC | 4.6 A | 24 VDC | 4.6 A | Enclosed | 3 kVAC | 85 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RD-125 | LM100-10D1224-20 | |||
Mfr: RD-125-1248 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 138W 12V/2.3A 48V/2.3A Open Frame | 0In Stock | 138 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 373 VDC | 2 Output | 12 VDC | 2.3 A | 48 VDC | 2.3 A | Enclosed | 3 kVAC | 86 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RD-125 | |||
Mfr: RD-125-2412 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 133.2W 24V/3.7A 12V/3.7A | 0In Stock | 133.2 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 373 VDC | 2 Output | 24 VDC | 3.7 A | 12 VDC | 3.7 A | Enclosed | 3 kVAC | 85 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RD-125 | |||
Mfr: RD-125-4812 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 138W 48V/2.3A 12V/2.3A Open Frame | 0In Stock | 138 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 373 VDC | 2 Output | 48 VDC | 2.3 A | 12 VDC | 2.3 A | Enclosed | 3 kVAC | 86 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RD-125 |