RD-35 - Power Supplies - Chassis Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 35 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 2 Output | 5 VDC | 2.2 A | 24 VDC | 1 A | Enclosed | 3 kVAC | 80 % | Industrial | 99 mm | 82 mm | 36 mm | IEC 62368-1 | RD-35 | LM35-10D0524-10 | |||
0In Stock | 32 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 2 Output | 5 VDC | 4 A | 12 VDC | 1 A | Enclosed | 3 kVAC | 79 % | Industrial | 99 mm | 82 mm | 36 mm | IEC 62368-1 | RD-35 | LM35-10D0512-10 | |||
0In Stock | 35.1 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 2 Output | 13.5 VDC | 1.3 A | - 13.5 VDC | 1.3 A | Enclosed | 3 kVAC | 80 % | Industrial | 99 mm | 82 mm | 36 mm | IEC 62368-1 | RD-35 | ||||
Not Available Online | Enclosed | RD-35 |