• Power Supplies - Chassis Mount

RD-65 - Power Supplies - Chassis Mount

2 Results
2 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: RD-65B
TTI: RD-65B
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 68W 5V/4A 24V/2A

0In Stock

Please adjust quantity to Min / Mult value
68 W
88 VAC to 264 VAC, 125 VDC to 373 VDC
2 Output
5 VDC
4 A
24 VDC
2 A
Enclosed
3 kVAC
77 %
Industrial
129 mm
98 mm
38 mm
IEC 62368-1
RD-65
LM75-10D0524-20
LM75-10A0524-20
Datasheet
Mfr: RD-65A
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 66W 5V/6A 12V/3A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
66 W
88 VAC to 264 VAC, 125 VDC to 373 VDC
2 Output
5 VDC
6 A
12 VDC
3 A
Enclosed
3 kVAC
78 %
Industrial
129 mm
98 mm
38 mm
IEC 62368-1
RD-65
LM75-10D0512-30
LM75-10A0512-30