• Power Supplies - Chassis Mount

RD-85 - Power Supplies - Chassis Mount

2 Results
2 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: RD-85A
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 88W 5V/8A 12V/4A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
88 W
88 VAC to 264 VAC, 125 VDC to 373 VDC
2 Output
5 VDC
8 A
12 VDC
4 A
Enclosed
3 kVAC
78 %
Industrial
159 mm
97 mm
38 mm
IEC 62368-1
RD-85
LM75-10D0512-30
LM75-10A0512-30
Datasheet
Mfr: RD-85B
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 88W 5V/8Z 24V/2A Open Frame

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
88 W
88 VAC to 264 VAC, 125 VDC to 373 VDC
2 Output
5 VDC
8 A
24 VDC
2 A
Enclosed
3 kVAC
80 %
Industrial
159 mm
97 mm
38 mm
IEC 62368-1
RD-85
LM75-10D0524-20
LM75-10A0524-20