• Power Supplies - Chassis Mount

RID-50 - Power Supplies - Chassis Mount

2 Results
2 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: RID-50B
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 53.6W 5V/4A 24V/1.4A Open Frame

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
53.6 W
88 VAC to 264 VAC, 125 VDC to 373 VDC
2 Output
5 VDC
4 A
24 VDC
1.4 A
Enclosed
3 kVAC
79 %
Industrial
99 mm
97 mm
36 mm
IEC 62368-1
RID-50
LM50-10D0524-14
Datasheet
Mfr: RID-50A
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 54W 5V/6A 12V/2A Open Frame

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
54 W
88 VAC to 264 VAC, 125 VDC to 373 VDC
2 Output
5 VDC
6 A
12 VDC
2 A
Enclosed
3 kVAC
78 %
Industrial
99 mm
97 mm
36 mm
IEC 62368-1
RID-50
LM50-10D0512-20