RID-65 - Power Supplies - Chassis Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 66 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 2 Output | 5 VDC | 6 A | 12 VDC | 3 A | Enclosed | 3 kVAC | 81 % | Industrial | 129 mm | 98 mm | 38 mm | IEC 62368-1 | RID-65 | LM75-10D0512-30 | |||
0In Stock | 68 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 2 Output | 5 VDC | 4 A | 24 VDC | 2 A | Enclosed | 3 kVAC | 80 % | Industrial | 129 mm | 98 mm | 38 mm | IEC 62368-1 | RID-65 | LM75-10D0524-20 |