• Power Supplies - Chassis Mount

RPD-60 - Power Supplies - Chassis Mount

2 Results
2 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: RPD-60A
TTI: RPD-60A
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount AC/DC 49W 5V 5A 12V 2A

0In Stock

Please adjust quantity to Min / Mult value
49 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
2 Output
5 VDC
5 A
12 VDC
2 A
Open Frame
4 kVAC
78 %
101.6 mm
50.8 mm
29 mm
IEC 60601-1, IEC 62368-1
RPD-60
Datasheet
Mfr: RPD-60B
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount O/P +5V3.5A +24V1.5A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
53.5 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
2 Output
5 VDC
3.5 A
24 VDC
1.5 A
Open Frame
4 kVAC
82 %
101.6 mm
50.8 mm
29 mm
IEC 60601-1, IEC 62368-1
RPD-60