RPD-75 - Power Supplies - Chassis Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 73 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 2 Output | 5 VDC | 5 A | 24 VDC | 2 A | Open Frame | 4 kVAC | 79 % | 127 mm | 76.2 mm | 31 mm | IEC 60601-1 | RPD-75 | ||||
0In Stock | 71 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 2 Output | 5 VDC | 7 A | 12 VDC | 3 A | Open Frame | 4 kVAC | 77 % | 127 mm | 76.2 mm | 31 mm | IEC 60601-1 | RPD-75 |