RPS-120 - Power Supplies - Chassis Mount
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPS-120-24 TTI: RPS-120-24 MEAN WELL Availability: 17In StockPower Supplies - Chassis Mount AC/DC 120W 24V MEDICAL | 17In Stock | 120 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 5 A | Open Frame | 4 kVAC | 90 % | 101.6 mm | 50.8 mm | 29 mm | IEC 60601-1 | RPS-120 | LOF120-20B24 | |||||
Mfr: RPS-120-24-C TTI: RPS-120-24-C MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 120W 24V 80-264Vac with case 2xMOPP | 0In Stock | 120 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 5 A | Enclosed | 4 kVAC | 90 % | 103.4 mm | 62 mm | 40 mm | IEC 60601-1 | RPS-120 | LOF120-20B24-C | |||||
Mfr: RPS-120-12 TTI: RPS-120-12 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +12V10A | 0In Stock | 120 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 12 VDC | 10 A | Open Frame | 4 kVAC | 88 % | 101.6 mm | 50.8 mm | 29 mm | IEC 60601-1 | RPS-120 | LOF120-20B12 | |||||
Mfr: RPS-120-48 TTI: RPS-120-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +48V2.5A | 0In Stock | 120 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 2.5 A | Open Frame | 4 kVAC | 91 % | 101.6 mm | 50.8 mm | 29 mm | IEC 60601-1 | RPS-120 | LOF120-20B48 | |||||
Mfr: RPS-120-15 TTI: RPS-120-15 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC/DC 120W 15V MEDICAL | 0In Stock | 120 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 15 VDC | 8 A | Open Frame | 4 kVAC | 88.5 % | 101.6 mm | 50.8 mm | 29 mm | IEC 60601-1 | RPS-120 | LOF120-20B15 | |||||
Mfr: RPS-120-48-C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 120W 48V 80-264Vac with case 2xMOPP | 0In Stock | 120 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 2.5 A | Enclosed | 4 kVAC | 91 % | 103.4 mm | 62 mm | 40 mm | IEC 60601-1 | RPS-120 | LOF120-20B48-C | |||||
Mfr: RPS-120-27-C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 120W 27V 80-264Vac with case 2xMOPP | 0In Stock | 121.5 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 27 VDC | 4.5 A | Enclosed | 4 kVAC | 90 % | 103.4 mm | 62 mm | 40 mm | IEC 60601-1 | RPS-120 | LOF120-20B27-C | |||||
Mfr: RPS-120-27 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 120W 27V 80-264Vac 2xMOPP Class II | 0In Stock | 121.5 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 27 VDC | 4.5 A | Open Frame | 4 kVAC | 90 % | 101.6 mm | 50.8 mm | 29 mm | IEC 60601-1 | RPS-120 | LOF120-20B27 | |||||
Mfr: RPS-120-12-C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +12V10A | 0In Stock | 120 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 12 VDC | 10 A | Enclosed | 4 kVAC | 88 % | 103.4 mm | 62 mm | 40 mm | IEC 60601-1 | RPS-120 | LOF120-20B12-C | |||||
Mfr: RPS-120-15-C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 120W 15V 80-264Vac with case 2xMOPP | 0In Stock | 120 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 15 VDC | 8 A | Enclosed | 4 kVAC | 88.5 % | 103.4 mm | 62 mm | 40 mm | IEC 60601-1 | RPS-120 | LOF120-20B15-C |