• Power Supplies - Chassis Mount

RPS-120S - Power Supplies - Chassis Mount

5 Results
5 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: RPS-120S-24
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 120W 24V 5A 2x3 Medical

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
24 VDC
5 A
Open Frame
4 kVAC
93 %
103.4 mm
50.8 mm
29 mm
IEC 60601-1
RPS-120S
LOF120-20B24
Datasheet
Mfr: RPS-120S-27
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 119.9W 27V 4.44A 2x3 Medical

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
119.9 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
27 VDC
4.44 A
Open Frame
4 kVAC
94 %
103.4 mm
50.8 mm
29 mm
IEC 60601-1
RPS-120S
LOF120-20B27
Datasheet
Mfr: RPS-120S-15
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 114W 15V 7.6A 2x3 Medical

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
114 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
15 VDC
7.6 A
Open Frame
4 kVAC
92 %
103.4 mm
50.8 mm
29 mm
IEC 60601-1
RPS-120S
LOF120-20B15
Datasheet
Mfr: RPS-120S-48
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 120W 48V 2.5A 2x3 Medical

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
48 VDC
2.5 A
Open Frame
4 kVAC
93.5 %
103.4 mm
50.8 mm
29 mm
IEC 60601-1
RPS-120S
LOF120-20B48
Datasheet
Mfr: RPS-120S-12
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
114 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
12 VDC
9.5 A
Open Frame
4 kVAC
91 %
103.4 mm
50.8 mm
29 mm
IEC 60601-1
RPS-120S
LOF120-20B12