RPS-160 - Power Supplies - Chassis Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPS-160-24 TTI: RPS-160-24 MEAN WELL Availability: 90In Stock1.440 On Order Expected Power Supplies - Chassis Mount 161W 24V 6.5A W/PFC Function | 90In Stock1.440 On Order Expected | 161 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 6.5 A | Open Frame | 4 kVAC | 87 % | 127 mm | 76.2 mm | 34.6 mm | IEC 60601-1 | RPS-160 | LOF120-20B24 | |||||
Mfr: RPS-160-12 TTI: RPS-160-12 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 159.8W 12V 12.9A W/PFC Function | 0In Stock | 159.8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 12.9 A | Open Frame | 4 kVAC | 87 % | 127 mm | 76.2 mm | 34.6 mm | IEC 60601-1 | RPS-160 | LOF120-20B12 | |||||
Mfr: RPS-160-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 161W 48V 3.25A W/PFC Function | 0In Stock | 161 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 3.25 A | Open Frame | 4 kVAC | 88 % | 127 mm | 76.2 mm | 34.6 mm | IEC 60601-1 | RPS-160 | LOF120-20B48 | |||||
Mfr: RPS-160-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 159.5W 15V 10.3A W/PFC Function | 0In Stock | 159.5 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 15 VDC | 10.3 A | Open Frame | 4 kVAC | 87 % | 127 mm | 76.2 mm | 34.6 mm | IEC 60601-1 | RPS-160 | LOF120-20B15 | |||||
0In Stock | 155 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 5 VDC | 30 A | Open Frame | 4 kVAC | 86 % | 127 mm | 76.2 mm | 34.6 mm | IEC 60601-1 | RPS-160 |