RPS-200 - Power Supplies - Chassis Mount
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPS-200-27 TTI: RPS-200-27 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200W 27V 80-264Vac 2xMOPP Class II | 0In Stock | 202.5 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 27 VDC | 7.5 A | Open Frame | 4 kVAC | 94 % | 101.6 mm | 50.8 mm | 29 mm | IEC 60601-1 | RPS-200 | LOF225-20B27 | |||||
Mfr: RPS-200-48 TTI: RPS-200-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200W 48V 80-264Vac 2xMOPP Class II | 0In Stock | 201.6 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 4.2 A | Open Frame | 4 kVAC | 95 % | 101.6 mm | 50.8 mm | 29 mm | IEC 60601-1 | RPS-200 | LOF225-20B48 | |||||
Mfr: RPS-200-24 TTI: RPS-200-24 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200W 24V 80-264Vac 2xMOPP Class II | 0In Stock | 201.6 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 8.4 A | Open Frame | 4 kVAC | 94 % | 101.6 mm | 50.8 mm | 29 mm | IEC 60601-1 | RPS-200 | LOF225-20B24 | |||||
Mfr: RPS-200-12-C TTI: RPS-200-12-C MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200W 12V 80-264Vac with case 2xMOPP | 0In Stock | 200.4 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 12 VDC | 16.7 A | Enclosed | 4 kVAC | 93 % | 103.4 mm | 62 mm | 40 mm | IEC 60601-1 | RPS-200 | LOF225-20B12-C | |||||
Mfr: RPS-200-24-C TTI: RPS-200-24-C MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200W 24V 80-264Vac with case 2xMOPP | 0In Stock | 201.6 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 8.4 A | Enclosed | 4 kVAC | 94 % | 103.4 mm | 62 mm | 40 mm | IEC 60601-1 | RPS-200 | LOF225-20B24-C | |||||
Mfr: RPS-200-15-C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200W 15V 80-264Vac with case 2xMOPP | 0In Stock | 201 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 15 VDC | 13.4 A | Enclosed | 4 kVAC | 93.5 % | 103.4 mm | 62 mm | 40 mm | IEC 60601-1 | RPS-200 | LOF225-20B15-C | |||||
Mfr: RPS-200-48-C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200W 48V 80-264Vac with case 2xMOPP | 0In Stock | 201.6 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 4.2 A | Enclosed | 4 kVAC | 95 % | 103.4 mm | 62 mm | 40 mm | IEC 60601-1 | RPS-200 | LOF225-20B48-C | |||||
Mfr: RPS-200-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200W 12V 80-264Vac 2xMOPP Class II | 0In Stock | 200.4 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 12 VDC | 16.7 A | Open Frame | 4 kVAC | 93 % | 101.6 mm | 50.8 mm | 29 mm | IEC 60601-1 | RPS-200 | LOF225-20B12 | |||||
Mfr: RPS-200-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200W 15V 80-264Vac 2xMOPP Class II | 0In Stock | 201 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 15 VDC | 13.4 A | Open Frame | 4 kVAC | 93.5 % | 101.6 mm | 50.8 mm | 29 mm | IEC 60601-1 | RPS-200 | LOF225-20B15 | |||||
Mfr: RPS-200-27-C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200W 27V 80-264Vac with case 2xMOPP | 0In Stock | 202.5 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 27 VDC | 7.5 A | Enclosed | 4 kVAC | 94 % | 103.4 mm | 62 mm | 40 mm | IEC 60601-1 | RPS-200 | LOF225-20B27-C | |||||
Not Available Online | Enclosed | RPS-200 |