RPS-300 - Power Supplies - Chassis Mount
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPS-300-15-C TTI: RPS-300-15-C MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 15V 20A 3x5 Med Enclosed PS | 0In Stock | 300 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 15 VDC | 20 A | Enclosed | 4 kVAC | 90 % | 130 mm | 86 mm | 43 mm | IEC 60601-1 | RPS-300 | LOF350-20B15-C | |||||
Mfr: RPS-300-48 TTI: RPS-300-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 48V 6.25A Medical PS W/PFC | 0In Stock | 300 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 6.25 A | Open Frame | 4 kVAC | 93 % | 127 mm | 76.2 mm | 35 mm | IEC 60601-1 | RPS-300 | LOF350-20B48 | |||||
Mfr: RPS-300-12-C TTI: RPS-300-12-C MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 12V 25A 3x5 Med Enclosed PS | 0In Stock | 300 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 25 A | Enclosed | 4 kVAC | 90 % | 130 mm | 86 mm | 43 mm | IEC 60601-1 | RPS-300 | LOF350-20B12-C | |||||
Mfr: RPS-300-48-C TTI: RPS-300-48-C MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 48V 6.25A 3x5 Med Enclosed PS | 0In Stock | 300 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 6.25 A | Enclosed | 4 kVAC | 93 % | 130 mm | 86 mm | 43 mm | IEC 60601-1 | RPS-300 | LOF350-20B48-C | |||||
Mfr: RPS-300-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 12V 25A Medical PS W/PFC | 0In Stock | 300 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 25 A | Open Frame | 4 kVAC | 90 % | 127 mm | 76.2 mm | 35 mm | IEC 60601-1 | RPS-300 | LOF350-20B12 | |||||
Mfr: RPS-300-24-C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 24V 12.5A 3x5 Med Enclosed PS | 0In Stock | 300 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 12.5 A | Enclosed | 4 kVAC | 92.5 % | 130 mm | 86 mm | 43 mm | IEC 60601-1 | RPS-300 | LOF350-20B24-C | |||||
Mfr: RPS-300-27 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300.24W 27V 11.12A Medical PS W/PFC | 0In Stock | 300 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 27 VDC | 11.12 A | Open Frame | 4 kVAC | 93 % | 127 mm | 76.2 mm | 35 mm | IEC 60601-1 | RPS-300 | LOF350-20B27 | |||||
Mfr: RPS-300-27-C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300.24W 24V 11.12A 3 x5 Med Enclosed PS | 0In Stock | 300 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 27 VDC | 11.12 A | Enclosed | 4 kVAC | 93 % | 130 mm | 86 mm | 43 mm | IEC 60601-1 | RPS-300 | LOF350-20B27-C | |||||
Mfr: RPS-300-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 24V 12.5A Medical PS W/PFC | 0In Stock | 300 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 12.5 A | Open Frame | 4 kVAC | 92.5 % | 127 mm | 76.2 mm | 35 mm | IEC 60601-1 | RPS-300 | LOF350-20B24 | |||||
Mfr: RPS-300-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 15V 20A Medical PS W/PFC | 0In Stock | 300 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 15 VDC | 20 A | Open Frame | 4 kVAC | 90 % | 127 mm | 76.2 mm | 35 mm | IEC 60601-1 | RPS-300 | LOF350-20B15 |