RPS-45 - Power Supplies - Chassis Mount
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPS-45-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 45W 3.3V 80-264Vac 2xMOPP Class II | 0In Stock | 26.4 W | 80 VAC to 264 VAC | 1 Output | 3.3 VDC | 8 A | Open Frame | 4 kVAC | 80.5 % | 76.2 mm | 50.8 mm | 24 mm | IEC 60601-1 | RPS-45 | LO45-20B03MU | |||||
0In Stock | 40 W | 80 VAC to 264 VAC | 1 Output | 5 VDC | 8 A | Open Frame | 4 kVAC | 83 % | 76.2 mm | 50.8 mm | 24 mm | IEC 60601-1 | RPS-45 | LO45-20B05MU | ||||||
Mfr: RPS-45-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 45W 7.5V 80-264Vac 2xMOPP Class II | 0In Stock | 40.5 W | 80 VAC to 264 VAC | 1 Output | 7.5 VDC | 5.4 A | Open Frame | 4 kVAC | 85 % | 76.2 mm | 50.8 mm | 24 mm | IEC 60601-1 | RPS-45 | ||||||
0In Stock | 45.1 W | 80 VAC to 264 VAC | 1 Output | 48 VDC | 940 mA | Open Frame | 4 kVAC | 91 % | 76.2 mm | 50.8 mm | 24 mm | IEC 60601-1 | RPS-45 | LO45-20B48MU | ||||||
0In Stock | 45.6 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 1.9 A | Open Frame | 4 kVAC | 90 % | 76.2 mm | 50.8 mm | 24 mm | IEC 60601-1 | RPS-45 | LO45-20B24MU | ||||||
0In Stock | 45.6 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 3.8 A | Open Frame | 4 kVAC | 88 % | 76.2 mm | 50.8 mm | 24 mm | IEC 60601-1 | RPS-45 | LO45-20B12MU | ||||||
0In Stock | 45 W | 80 VAC to 264 VAC | 1 Output | 15 VDC | 3 A | Open Frame | 4 kVAC | 89 % | 76.2 mm | 50.8 mm | 24 mm | IEC 60601-1 | RPS-45 | LO45-20B15MU |