• Power Supplies - Chassis Mount

RPS-60 - Power Supplies - Chassis Mount

6 Results
6 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: RPS-60-15
TTI: RPS-60-15
MEAN WELL
Availability:

10In Stock

Power Supplies - Chassis Mount 60W 15V 4A

10In Stock

Please adjust quantity to Min / Mult value
60 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
15 VDC
4 A
Open Frame
4 kVAC
85 %
101.6 mm
50.8 mm
29 mm
IEC 60601-1, IEC 62368-1
RPS-60
LO65-20B15MU
Datasheet
Mfr: RPS-60-12
TTI: RPS-60-12
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 60W 12V 5A

0In Stock

Please adjust quantity to Min / Mult value
60 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
12 VDC
5 A
Open Frame
4 kVAC
84 %
101.6 mm
50.8 mm
29 mm
IEC 60601-1, IEC 62368-1
RPS-60
LO65-20B12MU
Datasheet
Mfr: RPS-60-24
TTI: RPS-60-24
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 60W 24V 2.5A

0In Stock

Please adjust quantity to Min / Mult value
60 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
24 VDC
2.5 A
Open Frame
4 kVAC
87 %
101.6 mm
50.8 mm
29 mm
IEC 60601-1, IEC 62368-1
RPS-60
LO65-20B24MU
Datasheet
Mfr: RPS-60-5
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 50W 5V 10A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
50 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
5 VDC
10 A
Open Frame
4 kVAC
79 %
101.6 mm
50.8 mm
29 mm
IEC 60601-1, IEC 62368-1
RPS-60
LO65-20B05MU
Datasheet
Mfr: RPS-60-3.3
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 33W 3.3V 10A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
3.3 VDC
10 A
Open Frame
4 kVAC
74 %
101.6 mm
50.8 mm
29 mm
IEC 60601-1, IEC 62368-1
RPS-60
LO65-20B03MU
Datasheet
Mfr: RPS-60-48
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Power Supplies - Chassis Mount 60W 48V 1.25A

Not Available Online

Call
or
View Details
60 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
48 VDC
1.25 A
Open Frame
4 kVAC
86 %
101.6 mm
50.8 mm
29 mm
IEC 60601-1, IEC 62368-1
RPS-60
LO65-20B48MU