• Power Supplies - Chassis Mount

RPS-65 - Power Supplies - Chassis Mount

7 Results
7 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: RPS-65-12
TTI: RPS-65-12
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 65W 12V 80-264Vac 2xMOPP Class II

0In Stock

Please adjust quantity to Min / Mult value
65 W
80 VAC to 264 VAC
1 Output
12 VDC
5.42 A
Open Frame
4 kVAC
88 %
76.2 mm
50.8 mm
24 mm
IEC 60601-1
RPS-65
LO65-20B12MU
Datasheet
Mfr: RPS-65-7.5
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 65W 7.5V 80-264Vac 2xMOPP Class II

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60 W
80 VAC to 264 VAC
1 Output
7.5 VDC
8 A
Open Frame
4 kVAC
85 %
76.2 mm
50.8 mm
24 mm
IEC 60601-1
RPS-65
Datasheet
Mfr: RPS-65-3.3
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 65W 3.3V 80-264Vac 2xMOPP Class II

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 W
80 VAC to 264 VAC
1 Output
3.3 VDC
10 A
Open Frame
4 kVAC
80 %
76.2 mm
50.8 mm
24 mm
IEC 60601-1
RPS-65
LO65-20B03MU
Datasheet
Mfr: RPS-65-15
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Power Supplies - Chassis Mount 65W 15V 80-264Vac 2xMOPP Class II

Not Available Online

Call
or
View Details
65.1 W
80 VAC to 264 VAC
1 Output
15 VDC
4.34 A
Open Frame
4 kVAC
89 %
76.2 mm
50.8 mm
24 mm
IEC 60601-1
RPS-65
LO65-20B15MU
Datasheet
Mfr: RPS-65-24
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 65W 24V 80-264Vac 2xMOPP Class II

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
65 W
80 VAC to 264 VAC
1 Output
24 VDC
2.71 A
Open Frame
4 kVAC
90 %
76.2 mm
50.8 mm
24 mm
IEC 60601-1
RPS-65
LO65-20B24MU
Datasheet
Mfr: RPS-65-5
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 65W 5V 80-264Vac 2xMOPP Class II

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
50 W
80 VAC to 264 VAC
1 Output
5 VDC
10 A
Open Frame
4 kVAC
84 %
76.2 mm
50.8 mm
24 mm
IEC 60601-1
RPS-65
LO65-20B05MU
Datasheet
Mfr: RPS-65-48
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 65W 48V 80-264Vac 2xMOPP Class II

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
65.3 W
80 VAC to 264 VAC
1 Output
48 VDC
1.36 A
Open Frame
4 kVAC
91 %
76.2 mm
50.8 mm
24 mm
IEC 60601-1
RPS-65
LO65-20B48MU