• Power Supplies - Chassis Mount

RPSG-160 - Power Supplies - Chassis Mount

5 Results
5 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: RPSG-160-12
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 159.8W 12V 12.9A Energy Star

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
159.8 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
12 VDC
12.9 A
Open Frame
4 kVAC
87 %
127 mm
76.2 mm
34.6 mm
IEC 60601-1
RPSG-160
Datasheet
Mfr: RPSG-160-24
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 161W 24V 6.5A Energy Star

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
161 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
24 VDC
6.5 A
Open Frame
4 kVAC
87 %
127 mm
76.2 mm
34.6 mm
IEC 60601-1
RPSG-160
Datasheet
Mfr: RPSG-160-5
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 155W 5V 30A Energy Star

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
155 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
5 VDC
30 A
Open Frame
4 kVAC
86 %
127 mm
76.2 mm
34.6 mm
IEC 60601-1
RPSG-160
Datasheet
Mfr: RPSG-160-15
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 159.5W 15V 10.3A Energy Star

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
159.5 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
15 VDC
10.3 A
Open Frame
4 kVAC
87 %
127 mm
76.2 mm
34.6 mm
IEC 60601-1
RPSG-160
Datasheet
Mfr: RPSG-160-48
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 161W 48V 3.25A Energy Star

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
161 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
48 VDC
3.25 A
Open Frame
4 kVAC
88 %
127 mm
76.2 mm
34.6 mm
IEC 60601-1
RPSG-160