RPT-60 - Power Supplies - Chassis Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 39.9 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 3.3 VDC | 5 A | 5 VDC | 3 A | Open Frame | 4 kVAC | 75 % | 101.6 mm | 50.8 mm | 29 mm | IEC 60601-1, IEC 62368-1 | RPT-60 | ||||
0In Stock | 47.5 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 3.5 A | 24 VDC | 1 A | Open Frame | 4 kVAC | 79 % | 101.6 mm | 50.8 mm | 29 mm | IEC 60601-1, IEC 62368-1 | RPT-60 | ||||
0In Stock | 50 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 4 A | 12 VDC | 2 A | Open Frame | 4 kVAC | 78 % | 101.6 mm | 50.8 mm | 29 mm | IEC 60601-1, IEC 62368-1 | RPT-60 | ||||
0In Stock | 46.5 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 4 A | 12 VDC | 2 A | Open Frame | 4 kVAC | 77 % | 101.6 mm | 50.8 mm | 29 mm | IEC 60601-1, IEC 62368-1 | RPT-60 | ||||
0In Stock | 50 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 4 A | 15 VDC | 1.5 A | Open Frame | 4 kVAC | 79 % | 101.6 mm | 50.8 mm | 29 mm | IEC 60601-1, IEC 62368-1 | RPT-60 |