RPT-65 - Power Supplies - Chassis Mount
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 62.5 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 12 VDC | 4.5 A | 5 VDC | 1.2 A | Open Frame | 3 kVAC | 77 % | 127 mm | 76 mm | 29 mm | IEC 62368-1 | RPT-65 | ||||
0In Stock | 66 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 24 VDC | 2.25 A | 5 VDC | 1.2 A | Open Frame | 3 kVAC | 81 % | 127 mm | 76 mm | 29 mm | IEC 62368-1 | RPT-65 | ||||
0In Stock | 66 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 12 VDC | 4.5 A | 5 VDC | 1.2 A | Open Frame | 3 kVAC | 77 % | 127 mm | 76 mm | 29 mm | IEC 62368-1 | RPT-65 | ||||
Not Available Online | 66 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 12 VDC | 4.5 A | 5 VDC | 1.2 A | Enclosed | 3 kVAC | 77 % | 130 mm | 85 mm | 37 mm | IEC 62368-1 | RPT-65 | ||||
Not Available Online | 62.5 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 12 VDC | 4.5 A | 5 VDC | 1.2 A | Enclosed | 3 kVAC | 77 % | 130 mm | 85 mm | 37 mm | IEC 62368-1 | RPT-65 | ||||
Not Available Online | 66 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 24 VDC | 2.25 A | 5 VDC | 1.2 A | Enclosed | 3 kVAC | 81 % | 130 mm | 85 mm | 37 mm | IEC 62368-1 | RPT-65 |