RPT-75 - Power Supplies - Chassis Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 68.5 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 6 A | 15 VDC | 2.3 A | Open Frame | 4 kVAC | 77 % | 127 mm | 76.2 mm | 31 mm | IEC 60601-1 | RPT-75 | ||||
0In Stock | 61.8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 3.3 VDC | 6 A | 5 VDC | 6 A | Open Frame | 4 kVAC | 74 % | 127 mm | 76.2 mm | 31 mm | IEC 60601-1 | RPT-75 | ||||
0In Stock | 73 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 5 A | 24 VDC | 1.5 A | Open Frame | 4 kVAC | 79 % | 127 mm | 76.2 mm | 31 mm | IEC 60601-1 | RPT-75 | ||||
0In Stock | 72 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 6 A | 12 VDC | 3 A | Open Frame | 4 kVAC | 77 % | 127 mm | 76.2 mm | 31 mm | IEC 60601-1 | RPT-75 | ||||
0In Stock | 72 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 6 A | 12 VDC | 3 A | Open Frame | 4 kVAC | 76 % | 127 mm | 76.2 mm | 31 mm | IEC 60601-1 | RPT-75 |