RPTG-160 - Power Supplies - Chassis Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 147.8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 11 A | 12 VDC | 5 A | Open Frame | 4 kVAC | 83 % | 127 mm | 76.2 mm | 34.6 mm | IEC 60601-1 | RPTG-160 | ||||
Not Available Online | 146 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 14 A | 12 VDC | 5 A | Open Frame | 4 kVAC | 84 % | 127 mm | 76.2 mm | 34.6 mm | IEC 60601-1 | RPTG-160 | ||||
Not Available Online | 143 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 14 A | 15 VDC | 3.6 A | Open Frame | 4 kVAC | 83 % | 127 mm | 76.2 mm | 34.6 mm | IEC 60601-1 | RPTG-160 | ||||
Not Available Online | 145 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 14 A | 12 VDC | 5.5 A | Open Frame | 4 kVAC | 84 % | 127 mm | 76.2 mm | 34.6 mm | IEC 60601-1 | RPTG-160 |