RQ-65 - Power Supplies - Chassis Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 62.5 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 4 Output | 5 VDC | 6 A | 12 VDC | 2 A | Enclosed | 3 kVAC | 75 % | Industrial | 129 mm | 98 mm | 38 mm | IEC 62368-1 | RQ-65 | |||
0In Stock | 65 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 4 Output | 5 VDC | 5 A | 15 VDC | 2 A | Enclosed | 3 kVAC | 75 % | Industrial | 129 mm | 98 mm | 38 mm | IEC 62368-1 | RQ-65 | |||
0In Stock | 68 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 4 Output | 5 VDC | 4 A | 12 VDC | 1.5 A | Enclosed | 3 kVAC | 77 % | Industrial | 129 mm | 98 mm | 38 mm | IEC 62368-1 | RQ-65 |