RS-100 - Power Supplies - Chassis Mount
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 80 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 5 VDC | 16 A | Enclosed | 3 kVAC | 77 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | RS-100 | LM100-20B05 | |||||
Mfr: RS-100-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 66W 3.3V 20A Enclosed | 0In Stock | 66 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 3.3 VDC | 20 A | Enclosed | 3 kVAC | 74 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | RS-100 | |||||
0In Stock | 105 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 15 VDC | 7 A | Enclosed | 3 kVAC | 82 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | RS-100 | LM100-20B15 | |||||
0In Stock | 108 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 24 VDC | 4.5 A | Enclosed | 3 kVAC | 84 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | RS-100 | LM100-20B24 | |||||
0In Stock | 110.4 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 48 VDC | 2.3 A | Enclosed | 3 kVAC | 84 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | RS-100 | LM100-20B48 | |||||
0In Stock | 102 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 12 VDC | 8.5 A | Enclosed | 3 kVAC | 81 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | RS-100 | LM100-20B12 |