RS-15 - Power Supplies - Chassis Mount
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.845In Stock | 15 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 625 mA | Enclosed | 3 kVAC | 82 % | Industrial | 62.5 mm | 51 mm | 28 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RS-15 | LM15-23B24 | |||||
2.975In Stock | 15.6 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 1.3 A | Enclosed | 3 kVAC | 81 % | Industrial | 62.5 mm | 51 mm | 28 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RS-15 | LM15-23B12 | |||||
54In Stock | 15 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 3 A | Enclosed | 3 kVAC | 77 % | Industrial | 62.5 mm | 51 mm | 28 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RS-15 | LM15-23B05 | |||||
0In Stock | 9.9 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 3 A | Enclosed | 3 kVAC | 72 % | Industrial | 62.5 mm | 51 mm | 28 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RS-15 | LM15-23B03 | |||||
0In Stock | 15 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 1 A | Enclosed | 3 kVAC | 81 % | Industrial | 62.5 mm | 51 mm | 28 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RS-15 | LM15-23B15 | |||||
Not Available Online | 15 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 313 mA | Enclosed | 3 kVAC | 82 % | Industrial | 62.5 mm | 51 mm | 28 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RS-15 | LM15-23B48 |