RS-150 - Power Supplies - Chassis Mount
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
848In Stock | 156 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 370 VDC | 1 Output | 24 VDC | 6.5 A | Enclosed | 3 kVAC | 86 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RS-150 | LM150-20B24 | |||||
168In Stock | 150 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 370 VDC | 1 Output | 12 VDC | 12.5 A | Enclosed | 3 kVAC | 83 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RS-150 | LM150-20B12 | |||||
156In Stock | 150 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 370 VDC | 1 Output | 15 VDC | 10 A | Enclosed | 3 kVAC | 84 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RS-150 | LM150-20B15 | |||||
0In Stock | 158.4 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 370 VDC | 1 Output | 48 VDC | 3.3 A | Enclosed | 3 kVAC | 86 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RS-150 | LM150-20B48 | |||||
0In Stock | 130 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 370 VDC | 1 Output | 5 VDC | 26 A | Enclosed | 3 kVAC | 78 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RS-150 | ||||||
Mfr: RS-150-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 99W 3.3V 30A Enclosed | 0In Stock | 99 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 370 VDC | 1 Output | 3.3 VDC | 30 A | Enclosed | 3 kVAC | 74 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RS-150 | |||||
Mfr: RS-150-24HA TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | Enclosed | RS-150 |