RS-25 - Power Supplies - Chassis Mount
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.624In Stock | 25.2 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 12 VDC | 2.1 A | Enclosed | 3 kVAC | 81.5 % | Industrial | 78 mm | 51 mm | 28 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RS-25 | LM25-23B12 | |||||
989In Stock2.280 On Order Expected 12-Feb-27 | 26.4 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 24 VDC | 1.1 A | Enclosed | 3 kVAC | 86 % | Industrial | 78 mm | 51 mm | 28 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RS-25 | LM25-23B24 | |||||
1.055In Stock | 25 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 5 VDC | 5 A | Enclosed | 3 kVAC | 78.5 % | Industrial | 78 mm | 51 mm | 28 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RS-25 | LM25-23B05 | |||||
0In Stock | 25.5 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 15 VDC | 1.7 A | Enclosed | 3 kVAC | 83.5 % | Industrial | 78 mm | 51 mm | 28 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RS-25 | LM25-23B15 | |||||
0In Stock | 19.8 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 3.3 VDC | 6 A | Enclosed | 3 kVAC | 73.5 % | Industrial | 78 mm | 51 mm | 28 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RS-25 | LM25-23B03 | |||||
0In Stock | 27 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 48 VDC | 570 mA | Enclosed | 3 kVAC | 85 % | Industrial | 78 mm | 51 mm | 28 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RS-25 | LM25-23B48 |