RS-50 - Power Supplies - Chassis Mount
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
786In Stock | 52.8 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 24 VDC | 2.2 A | Enclosed | 3 kVAC | 88 % | Industrial | 99 mm | 97 mm | 36 mm | GB 4943.1, IEC 62368-1 | RS-50 | LM50-20B24 | |||||
0In Stock | 50 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 5 VDC | 10 A | Enclosed | 3 kVAC | 83 % | Industrial | 99 mm | 97 mm | 36 mm | GB 4943.1, IEC 62368-1 | RS-50 | LM50-20B05 | |||||
0In Stock | 50.4 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 12 VDC | 4.2 A | Enclosed | 3 kVAC | 84.5 % | Industrial | 99 mm | 97 mm | 36 mm | GB 4943.1, IEC 62368-1 | RS-50 | LM50-20B12 | |||||
0In Stock | 52.8 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 48 VDC | 1.1 A | Enclosed | 3 kVAC | 89 % | Industrial | 99 mm | 97 mm | 36 mm | GB 4943.1, IEC 62368-1 | RS-50 | LM50-20B48 | |||||
0In Stock | 33 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 3.3 VDC | 10 A | Enclosed | 3 kVAC | 78 % | Industrial | 99 mm | 97 mm | 36 mm | GB 4943.1, IEC 62368-1 | RS-50 | ||||||
0In Stock | 51 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 15 VDC | 3.4 A | Enclosed | 3 kVAC | 86 % | Industrial | 99 mm | 97 mm | 36 mm | GB 4943.1, IEC 62368-1 | RS-50 | LM50-20B15 |