RSP-100 - Power Supplies - Chassis Mount
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 20 A | Enclosed | 4 kVAC | 86 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-100 | ||||||
Mfr: RSP-100-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 101.25W 7.5V 13.5A Power Supply W/PFC | 0In Stock | 101.25 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 7.5 VDC | 13.5 A | Enclosed | 4 kVAC | 87 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-100 | |||||
Mfr: RSP-100-27 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 102.6W 27V 3.8A Power Supply W/PFC | 0In Stock | 102.6 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 27 VDC | 3.8 A | Enclosed | 4 kVAC | 87 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-100 | |||||
Mfr: RSP-100-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 66W 3.3V 20A Power Supply W/PFC | 0In Stock | 66 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 20 A | Enclosed | 4 kVAC | 83 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-100 | |||||
Mfr: RSP-100-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC/DC 100.8W 24V 4.2A PFC | 0In Stock | 100.8 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 4.2 A | Enclosed | 4 kVAC | 87 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-100 | LMF100-23B24 | ||||
Mfr: RSP-100-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 100.5W 15V 6.7A Power Supply W/PFC | 0In Stock | 100.5 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 6.7 A | Enclosed | 4 kVAC | 87 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-100 | LMF100-23B15 | ||||
Mfr: RSP-100-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +48V2.1A | 0In Stock | 100.8 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 2.1 A | Enclosed | 4 kVAC | 88 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-100 | LMF100-23B48 | ||||
Mfr: RSP-100-13.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 101.25W 13.5V 7.5A P ower Supply W/PFC | 0In Stock | 101.25 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 13.5 VDC | 7.5 A | Enclosed | 4 kVAC | 86.5 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-100 | |||||
Mfr: RSP-100-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +12V8.5A | 0In Stock | 102 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 8.5 A | Enclosed | 4 kVAC | 86 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-100 | LMF100-23B12 |