RSP-150 - Power Supplies - Chassis Mount
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSP-150-24 TTI: RSP-150-24 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC/DC 151.2W 24V 6.3A PFC | 0In Stock | 151.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 6.3 A | Enclosed | 4 kVAC | 89 % | Industrial | 199 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-150 | LMF150-23B24 | ||||
Mfr: RSP-150-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +7.5V/20A | 0In Stock | 150 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 7.5 VDC | 20 A | Enclosed | 4 kVAC | 88.5 % | Industrial | 199 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-150 | |||||
Mfr: RSP-150-27 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC/DC 151.2W 27V 5.6A PFC | 0In Stock | 151.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 27 VDC | 5.6 A | Enclosed | 4 kVAC | 89.5 % | Industrial | 199 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-150 | |||||
0In Stock | 150 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 30 A | Enclosed | 4 kVAC | 87 % | Industrial | 199 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-150 | ||||||
Mfr: RSP-150-13.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 151.2W 13.5V 11.2A Power Supply w/PFC | 0In Stock | 151.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 13.5 VDC | 11.2 A | Enclosed | 4 kVAC | 87.5 % | Industrial | 199 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-150 | |||||
Mfr: RSP-150-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 99W 3.3V 30A Power Supply w/PFC | 0In Stock | 99 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 30 A | Enclosed | 4 kVAC | 81.5 % | Industrial | 199 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-150 | |||||
Mfr: RSP-150-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +12V/12.5A | 0In Stock | 150 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 12.5 A | Enclosed | 4 kVAC | 89 % | Industrial | 199 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-150 | LMF150-23B12 | ||||
Mfr: RSP-150-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +15V/10A | 0In Stock | 150 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 10 A | Enclosed | 4 kVAC | 88.5 % | Industrial | 199 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-150 | LMF150-23B15 | ||||
Mfr: RSP-150-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +48V/3.2A | 0In Stock | 153.6 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 3.2 A | Enclosed | 4 kVAC | 90 % | Industrial | 199 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-150 | LMF150-23B48 |