RSP-2000 - Power Supplies - Chassis Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSP-2000-24 TTI: RSP-2000-24 MEAN WELL Availability: 18In StockPower Supplies - Chassis Mount 1920W 24V 80A Front End PS w/PFC | 18In Stock | 1.92 kW | 90 VAC to 264 VAC, 250 VDC to 320 VDC | 1 Output | 24 VDC | 80 A | Enclosed | 3 kVAC | 90.5 % | Industrial | 295 mm | 127 mm | 41 mm | CNS 15598-1, IEC 62368-1 | RSP-2000 | ||||
Mfr: RSP-2000-48 TTI: RSP-2000-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2016W 48V 42A | 0In Stock | 2.016 kW | 90 VAC to 264 VAC, 250 VDC to 320 VDC | 1 Output | 48 VDC | 42 A | Enclosed | 3 kVAC | 92 % | Industrial | 295 mm | 127 mm | 41 mm | CNS 15598-1, IEC 62368-1 | RSP-2000 | ||||
Mfr: RSP-2000-12 TTI: RSP-2000-12 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1200W 12V 100A Front End PS w/PFC | 0In Stock | 1.2 kW | 90 VAC to 264 VAC, 250 VDC to 320 VDC | 1 Output | 12 VDC | 100 A | Enclosed | 3 kVAC | 87 % | Industrial | 295 mm | 127 mm | 41 mm | CNS 15598-1, IEC 62368-1 | RSP-2000 |