RSP-2400 - Power Supplies - Chassis Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSP-2400-48 TTI: RSP-2400-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2400W 48V 50A ACTIVE PFC FUNCTION | 0In Stock | 2.4 kW | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 48 VDC | 50 A | Enclosed | 3 kVAC | 91.5 % | Industrial | 278 mm | 177.8 mm | 63.5 mm | CNS 15598-1, IEC 62368-1 | RSP-2400 | ||||
Mfr: RSP-2400-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2000.4W 12V 166.7A ACTIVE PFC FUNCTION | 0In Stock | 2.0004 kW | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 12 VDC | 166.7 A | Enclosed | 3 kVAC | 88 % | Industrial | 278 mm | 177.8 mm | 63.5 mm | CNS 15598-1, IEC 62368-1 | RSP-2400 | ||||
Mfr: RSP-2400-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2400W 24V 100A ACTIVE PFC FUNCTION | 0In Stock | 2.4 kW | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 24 VDC | 100 A | Enclosed | 3 kVAC | 90.5 % | Industrial | 278 mm | 177.8 mm | 63.5 mm | CNS 15598-1, IEC 62368-1 | RSP-2400 | ||||
Mfr: RSP-2400-48-CC TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | Enclosed | RSP-2400 | ||||||||||||||||
Not Available Online | RSP-2400 |