RST-10000 - Power Supplies - Chassis Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RST-10000-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 10080W 48V 210A 3 Phaase AC input | 0In Stock | 10.08 kW | 196 VAC to 305 VAC, 340 VAC to 530 VAC | 1 Output | 48 VDC | 210 A | Enclosed | 3 kVAC | 91 % | Industrial | 540 mm | 424 mm | 83.5 mm | IEC 62368-1 | RST-10000 | ||||
Mfr: RST-10000-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 9600W 24V 400A 3 Phase AC input | 0In Stock | 9.6 kW | 196 VAC to 305 VAC, 340 VAC to 530 VAC | 1 Output | 24 VDC | 400 A | Enclosed | 3 kVAC | 89 % | Industrial | 540 mm | 424 mm | 83.5 mm | IEC 62368-1 | RST-10000 | ||||
Mfr: RST-10000-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 9936W 36V 276A 3 Phase AC input | 0In Stock | 9.936 kW | 196 VAC to 305 VAC, 340 VAC to 530 VAC | 1 Output | 36 VDC | 276 A | Enclosed | 3 kVAC | 90 % | Industrial | 540 mm | 424 mm | 83.5 mm | IEC 62368-1 | RST-10000 |