RT-125 - Power Supplies - Chassis Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 136 W | 88 VAC to 264 VAC, 248 VDC to 373 VDC | 3 Output | 5 VDC | 8 A | 24 VDC | 3 A | Enclosed | 3 kVAC | 80 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RT-125 | LM100-10C052412-20 | |||
0In Stock | 131 W | 88 VAC to 264 VAC, 248 VDC to 373 VDC | 3 Output | 5 VDC | 12 A | 12 VDC | 5.5 A | Enclosed | 3 kVAC | 77 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RT-125 | ||||
0In Stock | 132.5 W | 88 VAC to 264 VAC, 248 VDC to 373 VDC | 3 Output | 5 VDC | 10 A | 15 VDC | 4.5 A | Enclosed | 3 kVAC | 79 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RT-125 | LM100-10C051515-30 | |||
0In Stock | 132 W | 88 VAC to 264 VAC, 248 VDC to 373 VDC | 3 Output | 5 VDC | 12 A | 12 VDC | 5 A | Enclosed | 3 kVAC | 78 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RT-125 | LM100-10C051212-35 |