RT-50 - Power Supplies - Chassis Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 50 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 3 Output | 5 VDC | 4 A | 15 VDC | 1.5 A | Enclosed | 3 kVAC | 76 % | Industrial | 99 mm | 97 mm | 36 mm | IEC 62368-1 | RT-50 | LM35-10C051515-10 LM50-10C051515-15 | |||
0In Stock | 50 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 3 Output | 5 VDC | 4 A | 12 VDC | 2 A | Enclosed | 3 kVAC | 75.5 % | Industrial | 99 mm | 97 mm | 36 mm | IEC 62368-1 | RT-50 | LM35-10C051212-10 LM50-10C051212-20 | |||
0In Stock | 51 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 3 Output | 5 VDC | 3 A | 24 VDC | 1 A | Enclosed | 3 kVAC | 78 % | Industrial | 99 mm | 97 mm | 36 mm | IEC 62368-1 | RT-50 | LM35-10C052412-05 LM50-10C052412-10 | |||
0In Stock | 46.5 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 3 Output | 5 VDC | 4 A | 12 VDC | 2 A | Enclosed | 3 kVAC | 75.5 % | Industrial | 99 mm | 97 mm | 36 mm | IEC 62368-1 | RT-50 |