• Power Supplies - Chassis Mount

RT-65 - Power Supplies - Chassis Mount

4 Results
4 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: RT-65B
TTI: RT-65B
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 64.6W 5V/5A 12V/2.8A -12V/0.5A

0In Stock

Please adjust quantity to Min / Mult value
64.6 W
88 VAC to 264 VAC, 125 VDC to 373 VDC
3 Output
5 VDC
5 A
12 VDC
2.8 A
Enclosed
3 kVAC
76 %
Industrial
129 mm
98 mm
38 mm
IEC 62368-1
RT-65
LM75-10C051212-28
Datasheet
Mfr: RT-65A
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 66.1W 5V/6A 12V/2.8A -5V/0.5A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
66.1 W
88 VAC to 264 VAC, 125 VDC to 373 VDC
3 Output
5 VDC
6 A
12 VDC
2.8 A
Enclosed
3 kVAC
76 %
Industrial
129 mm
98 mm
38 mm
IEC 62368-1
RT-65
Datasheet
Mfr: RT-65D
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Power Supplies - Chassis Mount 68W 5V/4A 24V/1.5A 12V/1A

Not Available Online

Call
or
View Details
68 W
88 VAC to 264 VAC, 125 VDC to 373 VDC
3 Output
5 VDC
4 A
24 VDC
1.5 A
Enclosed
3 kVAC
78 %
Industrial
129 mm
98 mm
38 mm
IEC 62368-1
RT-65
LM75-10C052412-15
Datasheet
Mfr: RT-65C
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 65.5W 5V/5A 15V/2.2A -15V/0.5A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
65.5 W
88 VAC to 264 VAC, 125 VDC to 373 VDC
3 Output
5 VDC
5 A
15 VDC
2.2 A
Enclosed
3 kVAC
77 %
Industrial
129 mm
98 mm
38 mm
IEC 62368-1
RT-65
LM75-10C051515-23