RT-85 - Power Supplies - Chassis Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 84.5 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 3 Output | 5 VDC | 8 A | 12 VDC | 3.5 A | Enclosed | 3 kVAC | 76 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | RT-85 | ||||
0In Stock | 88 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 3 Output | 5 VDC | 8 A | 12 VDC | 3.5 A | Enclosed | 3 kVAC | 76 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | RT-85 | LM75-10C051212-28 | |||
0In Stock | 90 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 3 Output | 5 VDC | 6 A | 24 VDC | 2 A | Enclosed | 3 kVAC | 79 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | RT-85 | LM75-10C052412-15 | |||
0In Stock | 87.5 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 3 Output | 5 VDC | 7 A | 15 VDC | 3 A | Enclosed | 3 kVAC | 77 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | RT-85 | LM75-10C051515-23 |