• Power Supplies - Chassis Mount

SCP-35 - Power Supplies - Chassis Mount

2 Results
2 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: SCP-35-12
TTI: SCP-35-12
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 35.9W 13.8V 2.6A BattCharge/SecDevice

0In Stock

Please adjust quantity to Min / Mult value
35.9 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
13.8 VDC
2.6 A
Enclosed
3 kVAC
83 %
Industrial
99 mm
97 mm
36 mm
IEC 62368-1
SCP-35
Datasheet
Mfr: SCP-35-24
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 38.6W 27.6V 1.4A BattCharge/SecDevice

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
38.6 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
27.6 VDC
1.4 A
Enclosed
3 kVAC
86 %
Industrial
99 mm
97 mm
36 mm
IEC 62368-1
SCP-35