• Power Supplies - Chassis Mount

SCP-50 - Power Supplies - Chassis Mount

2 Results
2 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: SCP-50-24
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 49.7W 27.6V 1.8A BattCharge/SecDevice

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
49.7 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
27.6 VDC
1.8 A
Enclosed
3 kVAC
85 %
Industrial
129 mm
98 mm
38 mm
IEC 62368-1
SCP-50
Datasheet
Mfr: SCP-50-12
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount O/P 13.8V/3.6A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
49.7 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
13.8 VDC
3.6 A
Enclosed
3 kVAC
81 %
Industrial
129 mm
98 mm
38 mm
IEC 62368-1
SCP-50