SCP-75 - Power Supplies - Chassis Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 74.5 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 13.8 VDC | 5.4 A | Enclosed | 3 kVAC | 80 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | SCP-75 | |||||
0In Stock | 74.5 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 27.6 VDC | 2.7 A | Enclosed | 3 kVAC | 84 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | SCP-75 |