• Power Supplies - Chassis Mount

SE-1000 - Power Supplies - Chassis Mount

6 Results
6 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: SE-1000-48
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
Power Supplies - Chassis Mount 998.4W 48V 20.8A

Not Available Online

Call
or
View Details
998.4 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 254 VDC to 370 VDC
1 Output
48 VDC
20.8 A
Enclosed
3 kVAC
89 %
Industrial
278 mm
127 mm
63.5 mm
CNS 15598-1, IEC 62368-1
SE-1000
LM1000-20B48
Datasheet
Mfr: SE-1000-5
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
Power Supplies - Chassis Mount 750W 5V 150A Enclosed

Not Available Online

Call
or
View Details
750 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 254 VDC to 370 VDC
1 Output
5 VDC
150 A
Enclosed
3 kVAC
81 %
Industrial
278 mm
127 mm
63.5 mm
CNS 15598-1, IEC 62368-1
SE-1000
Datasheet
Mfr: SE-1000-9
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
Power Supplies - Chassis Mount 900W 9V 100A Enclosed

Not Available Online

Call
or
View Details
900 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 254 VDC to 370 VDC
1 Output
9 VDC
100 A
Enclosed
3 kVAC
84 %
Industrial
278 mm
127 mm
63.5 mm
CNS 15598-1, IEC 62368-1
SE-1000
Datasheet
Mfr: SE-1000-12
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
Power Supplies - Chassis Mount 999.6W 12V 83.3A

Not Available Online

Call
or
View Details
999.6 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 254 VDC to 370 VDC
1 Output
12 VDC
83.3 A
Enclosed
3 kVAC
85 %
Industrial
278 mm
127 mm
63.5 mm
CNS 15598-1, IEC 62368-1
SE-1000
LM1000-20B12
Datasheet
Mfr: SE-1000-24
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
Power Supplies - Chassis Mount 1000.8W 24V 41.7A

Not Available Online

Call
or
View Details
1.0008 kW
90 VAC to 132 VAC, 180 VAC to 264 VAC, 254 VDC to 370 VDC
1 Output
24 VDC
41.7 A
Enclosed
3 kVAC
88 %
Industrial
278 mm
127 mm
63.5 mm
CNS 15598-1, IEC 62368-1
SE-1000
LM1000-20B24
Datasheet
Mfr: SE-1000-15
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
Power Supplies - Chassis Mount 1000.5W 15V 66.7A

Not Available Online

Call
or
View Details
1.0005 kW
90 VAC to 132 VAC, 180 VAC to 264 VAC, 254 VDC to 370 VDC
1 Output
15 VDC
66.7 A
Enclosed
3 kVAC
86 %
Industrial
278 mm
127 mm
63.5 mm
CNS 15598-1, IEC 62368-1
SE-1000
LM1000-20B15