SE-1500 - Power Supplies - Chassis Mount
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE-1500-27 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1501.2W 27V 55.6A Enclosed | 0In Stock | 1.501 kW | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 27 VDC | 55.6 A | Enclosed | 3 kVAC | 88 % | Industrial | 278 mm | 117.8 mm | 63.5 mm | CNS 15598-1, IEC 62368-1 | SE-1500 | LM1500-22B27 | ||||
Mfr: SE-1500-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1500W 12V 125A | 0In Stock | 1.5 kW | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 12 VDC | 125 A | Enclosed | 3 kVAC | 85 % | Industrial | 278 mm | 117.8 mm | 63.5 mm | CNS 15598-1, IEC 62368-1 | SE-1500 | LM1500-22B12 | ||||
Mfr: SE-1500-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1502.4W 48V 31.3A Enclosed | 0In Stock | 1.502 kW | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 48 VDC | 31.3 A | Enclosed | 3 kVAC | 89 % | Industrial | 278 mm | 117.8 mm | 63.5 mm | CNS 15598-1, IEC 62368-1 | SE-1500 | LM1500-22B48 | ||||
Mfr: SE-1500-15 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 1500 15V 100A Enclosed | Not Available Online | 1.5 kW | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 15 VDC | 100 A | Enclosed | 3 kVAC | 85 % | Industrial | 278 mm | 117.8 mm | 63.5 mm | CNS 15598-1, IEC 62368-1 | SE-1500 | LM1500-22B15 | ||||
0In Stock | 1.5 kW | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 5 VDC | 300 A | Enclosed | 3 kVAC | 81 % | Industrial | 278 mm | 117.8 mm | 63.5 mm | CNS 15598-1, IEC 62368-1 | SE-1500 | ||||||
Mfr: SE-1500-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1500W 24V 62.5A | 0In Stock | 1.5 kW | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 24 VDC | 62.5 A | Enclosed | 3 kVAC | 87 % | Industrial | 278 mm | 117.8 mm | 63.5 mm | CNS 15598-1, IEC 62368-1 | SE-1500 | LM1500-22B24 |