• Power Supplies - Chassis Mount

SE-450 - Power Supplies - Chassis Mount

7 Results
7 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: SE-450-36
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
Power Supplies - Chassis Mount 450W 36V 12.5A

Not Available Online

Call
or
View Details
450 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 254 VDC to 370 VDC
1 Output
36 VDC
12.5 A
Enclosed
3 kVAC
86 %
Industrial
225 mm
124 mm
50 mm
IEC 62368-1
SE-450
LM450-12B36
Datasheet
Mfr: SE-450-15
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
Power Supplies - Chassis Mount 450W 15V 30A

Not Available Online

Call
or
View Details
450 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 254 VDC to 370 VDC
1 Output
15 VDC
30 A
Enclosed
3 kVAC
84 %
Industrial
225 mm
124 mm
50 mm
IEC 62368-1
SE-450
LM450-12B15
Datasheet
Mfr: SE-450-48
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
Power Supplies - Chassis Mount 451.2W 48V 9.4A

Not Available Online

Call
or
View Details
451.2 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 254 VDC to 370 VDC
1 Output
48 VDC
9.4 A
Enclosed
3 kVAC
88 %
Industrial
225 mm
124 mm
50 mm
IEC 62368-1
SE-450
LM450-12B48
Datasheet
Mfr: SE-450-24
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
Power Supplies - Chassis Mount 451.2W 24V 18.8A

Not Available Online

Call
or
View Details
451.2 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 254 VDC to 370 VDC
1 Output
24 VDC
18.8 A
Enclosed
3 kVAC
86 %
Industrial
225 mm
124 mm
50 mm
IEC 62368-1
SE-450
LM450-12B24
Datasheet
Mfr: SE-450-5
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
Power Supplies - Chassis Mount 375W 5V 75A Enclosed

Not Available Online

Call
or
View Details
375 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 254 VDC to 370 VDC
1 Output
5 VDC
75 A
Enclosed
3 kVAC
78 %
Industrial
225 mm
124 mm
50 mm
IEC 62368-1
SE-450
Datasheet
Mfr: SE-450-3.3
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
Power Supplies - Chassis Mount 247.5W 3.3V 75A Enclosed

Not Available Online

Call
or
View Details
247.5 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 254 VDC to 370 VDC
1 Output
3.3 VDC
75 A
Enclosed
3 kVAC
74 %
Industrial
225 mm
124 mm
50 mm
IEC 62368-1
SE-450
Datasheet
Mfr: SE-450-12
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

End of Life
Power Supplies - Chassis Mount 450W 12V 37.5A

Not Available Online

Call
or
View Details
450 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 254 VDC to 370 VDC
1 Output
12 VDC
37.5 A
Enclosed
3 kVAC
83 %
Industrial
225 mm
124 mm
50 mm
IEC 62368-1
SE-450
LM450-12B12