• Power Supplies - Chassis Mount

SE-600 - Power Supplies - Chassis Mount

7 Results
7 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: SE-600-27
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
Power Supplies - Chassis Mount 599.4W 27V 22.2A

Not Available Online

Call
or
View Details
599.4 W
90 VAC to 132 VAC, 180 VDC to 264 VDC, 254 VDC to 370 VDC
1 Output
27 VDC
22.2 A
Enclosed
3 kVAC
87 %
Industrial
247 mm
127 mm
63.5 mm
IEC 62368-1
SE-600
LM600-12B27
Datasheet
Mfr: SE-600-48
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
Power Supplies - Chassis Mount 600W 48V 12.5A

Not Available Online

Call
or
View Details
600 W
90 VAC to 132 VAC, 180 VDC to 264 VDC, 254 VDC to 370 VDC
1 Output
48 VDC
12.5 A
Enclosed
3 kVAC
88 %
Industrial
247 mm
127 mm
63.5 mm
IEC 62368-1
SE-600
LM600-12B48
Datasheet
Mfr: SE-600-24
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
Power Supplies - Chassis Mount 600W 24V 25A

Not Available Online

Call
or
View Details
600 W
90 VAC to 132 VAC, 180 VDC to 264 VDC, 254 VDC to 370 VDC
1 Output
24 VDC
25 A
Enclosed
3 kVAC
87 %
Industrial
247 mm
127 mm
63.5 mm
IEC 62368-1
SE-600
LM600-12B24
Datasheet
Mfr: SE-600-5
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
Power Supplies - Chassis Mount 500W 5V 100A

Not Available Online

Call
or
View Details
500 W
90 VAC to 132 VAC, 180 VDC to 264 VDC, 254 VDC to 370 VDC
1 Output
5 VDC
100 A
Enclosed
3 kVAC
78 %
Industrial
247 mm
127 mm
63.5 mm
IEC 62368-1
SE-600
Datasheet
Mfr: SE-600-12
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
Power Supplies - Chassis Mount 600W 12V 50A

Not Available Online

Call
or
View Details
600 W
90 VAC to 132 VAC, 180 VDC to 264 VDC, 254 VDC to 370 VDC
1 Output
12 VDC
50 A
Enclosed
3 kVAC
83 %
Industrial
247 mm
127 mm
63.5 mm
IEC 62368-1
SE-600
LM600-12B12
Datasheet
Mfr: SE-600-15
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
Power Supplies - Chassis Mount 600W 15V 40A

Not Available Online

Call
or
View Details
600 W
90 VAC to 132 VAC, 180 VDC to 264 VDC, 254 VDC to 370 VDC
1 Output
15 VDC
40 A
Enclosed
3 kVAC
84 %
Industrial
247 mm
127 mm
63.5 mm
IEC 62368-1
SE-600
LM600-12B15
Datasheet
Mfr: SE-600-36
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
Power Supplies - Chassis Mount 597.6W 36V 16.6A

Not Available Online

Call
or
View Details
597.6 W
90 VAC to 132 VAC, 180 VDC to 264 VDC, 254 VDC to 370 VDC
1 Output
36 VDC
16.6 A
Enclosed
3 kVAC
87 %
Industrial
247 mm
127 mm
63.5 mm
IEC 62368-1
SE-600
LM600-12B36