SLB300 - Power Supplies - Chassis Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLB300S12K TTI: SLB300S12K Advanced Energy / SL Power Availability: 18In StockPower Supplies - Chassis Mount 300W 12V 16.7A Class I | 18In Stock | 270 W | 80 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 22.5 A | Open Frame | 4.3 kVAC | 92 % | Industrial | 127 mm | 76.2 mm | 31.1 mm | IEC 60601-1, IEC 62368-1, UL 60601-1 | SLB300 | ||||
Mfr: SLB300S24K TTI: SLB300S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 300W 24V 8.35A Class I | 0In Stock | 300 W | 80 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 12.5 A | Open Frame | 4.3 kVAC | 92 % | Industrial | 127 mm | 76.2 mm | 31.1 mm | IEC 60601-1, IEC 62368-1, UL 60601-1 | SLB300 | ||||
Mfr: SLB300S48K TTI: SLB300S48K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 300W 48V 4.2A Class I | 0In Stock | 300 W | 80 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 6.3 A | Open Frame | 4.3 kVAC | 92 % | Industrial | 127 mm | 76.2 mm | 31.1 mm | IEC 60601-1, IEC 62368-1, UL 60601-1 | SLB300 |