SPV-300 - Power Supplies - Chassis Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SPV-300-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC/DC 300W 48V 6.25A PFC | 0In Stock | 300 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 48 VDC | 6.25 A | Enclosed | 3 kVAC | 86.5 % | Industrial | 215 mm | 115 mm | 50 mm | IEC 62368-1 | SPV-300 | ||||
Mfr: SPV-300-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 12V 25A W/PFC Function | 0In Stock | 300 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 12 VDC | 25 A | Enclosed | 3 kVAC | 83.5 % | Industrial | 215 mm | 115 mm | 50 mm | IEC 62368-1 | SPV-300 | ||||
Mfr: SPV-300-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +24V12.5A | 0In Stock | 300 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 24 VDC | 12.5 A | Enclosed | 3 kVAC | 85 % | Industrial | 215 mm | 115 mm | 50 mm | IEC 62368-1 | SPV-300 |