TLP150 - Power Supplies - Chassis Mount
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP150R-96S36J TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 36v 150W 3" x 5" | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 36 VDC | 4.2 A | Open Frame | 4 kVAC | 84 % | Industrial | 151.13 mm (5.95 in) | 86.36 mm (3.4 in) | 40.64 mm (1.6 in) | IEC 60601-1, IEC 62368-1 | TLP150 | ||||
Mfr: TLP150R-96S24FJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 24v 150W 3" x 5" w/ 5V standby output | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 6.3 A | Open Frame | 4 kVAC | 84 % | 127 mm | 76.2 mm | 31.75 mm | CSA22.2 No. 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, IEC 60950-1, UL 60950-1 | TLP150 | |||||
Mfr: TLP150N-99S24J TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 150W 24V 4.2A | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 6.3 A | Open Frame | 4 kVAC | 84 % | 127 mm | 76.2 mm | 31.75 mm | EN 55022, EN 60601-1, EN 61000-3-2, IEC 60601-1, UL 62368-1 | TLP150 | |||||
Mfr: TLP150N-99S12FJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 12v 150W 3"x5"Medica w/ 5V standby output | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 12.5 A | Open Frame | 4 kVAC | 84 % | 127 mm | 76.2 mm | 31.75 mm | EN 55022, EN 60601-1, EN 61000-3-2, IEC 60601-1, UL 62368-1 | TLP150 | |||||
Mfr: TLP150R-96S24J TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlinePower Supplies - Chassis Mount 150W 24V 4.2A | Not Available Online | 150 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 6.3 A | Open Frame | 4 kVAC | 84 % | 127 mm | 76.2 mm | 31.75 mm | CSA22.2 No. 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, IEC 60950-1, UL 60950-1 | TLP150 | |||||
Mfr: TLP150R-96S12J TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 150W 12V 8.4A | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 12.5 A | Open Frame | 4 kVAC | 84 % | 127 mm | 76.2 mm | 31.75 mm | CSA22.2 No. 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, IEC 60950-1, UL 60950-1 | TLP150 | |||||
Mfr: TLP150N-99S12J TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 150W 12V 8.4A | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 12.5 A | Open Frame | 4 kVAC | 84 % | 127 mm | 76.2 mm | 31.75 mm | IEC 60601-1, IEC 62368-1 | TLP150 | |||||
Mfr: TLP150R-96S48J TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 150W 48V 2.1A | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 3.2 A | Open Frame | 3 kVAC | 84 % | Industrial | 127 mm | 76.2 mm | 31.75 mm | TLP150 | |||||
Mfr: TLP150N-99S24FJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 24v 150W 3"x5"Medica w/ 5V standby output | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 6.3 A | Open Frame | 4 kVAC | 84 % | 127 mm | 76.2 mm | 31.75 mm | IEC 60601-1, IEC 62368-1 | TLP150 | |||||
Mfr: TLP150R-96S48FJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 48v 150W 3" x 5" w/ 5V standby output | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 3.2 A | Open Frame | 3 kVAC | 84 % | Industrial | 127 mm | 76.2 mm | 31.75 mm | TLP150 | |||||
Mfr: TLP150R-96S12FJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 12v 150W 3" x 5" w/ 5V standby output | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 12.5 A | Open Frame | 4 kVAC | 84 % | 127 mm | 76.2 mm | 31.75 mm | IEC 60601-1, IEC 62368-1 | TLP150 |