UHP-1500 - Power Supplies - Chassis Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHP-1500-48 TTI: UHP-1500-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1500W 48V 31.5A | 0In Stock | 1.512 kW | 90 VAC to 264 VAC, 250 VDC to 370 VDC | 1 Output | 48 VDC | 31.5 A | Enclosed | 3.75 kVAC | 95 % | Industrial | 290 mm | 140 mm | 41 mm | IEC 62368-1 | UHP-1500 | ||||
Mfr: UHP-1500-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1500W 24V 62.5A | 0In Stock | 1.5 kW | 90 VAC to 264 VAC, 250 VDC to 370 VDC | 1 Output | 24 VDC | 62.5 A | Enclosed | 3.75 kVAC | 95 % | Industrial | 290 mm | 140 mm | 41 mm | IEC 62368-1 | UHP-1500 |